Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504051-0601
Order Code2392597
Product RangePico-Lock 504051
Also Known AsGTIN UPC EAN: 884982939899
Technical Datasheet
3.918 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.290 |
100+ | €0.234 |
500+ | €0.227 |
1000+ | €0.225 |
2000+ | €0.224 |
3000+ | €0.222 |
Price for:Each
Minimum: 10
Multiple: 10
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504051-0601
Order Code2392597
Product RangePico-Lock 504051
Also Known AsGTIN UPC EAN: 884982939899
Technical Datasheet
Product RangePico-Lock 504051
No. of Positions6Ways
Pitch Spacing1.5mm
For Use With503765 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 504051-0601 is a 6-way thermoplastic female Housing for 504052 Pico-Lock™ crimp terminals.
- Mates With 504050 Pico-Lock™ SMT Wire-to-Board Header
- 2mm Mated Height
- Positive Side Locks
- Halogen Free
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Smartphones, Communications & Networking
Technical Specifications
Product Range
Pico-Lock 504051
No. of Positions
6Ways
For Use With
503765 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 504051-0601
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186