Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505006-0812
Order Code3499246
Product RangeSlimStack 505006
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 7000+ | €0.199 |
| 21000+ | €0.174 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
€1,393.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505006-0812
Order Code3499246
Product RangeSlimStack 505006
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505006
SVHCNo SVHC (25-Jun-2025)
Product Overview
505006-0812 is a 505006 series, 0.40mm Pitch, SlimStack board-to-board plug. Suitable for board-to-board applications. Mates with 505004 0.40mm Pitch SlimStack board-to-board receptacles.
- Battery Series 0.75mm mated height, 2.50mm mated width
- 3.0A current maximum per contact and 50V AC (RMS)/DC voltage maximum
- Dual row, vertical orientation
- 8 maximum circuits and 8 loaded circuits
- Durability (mating cycles max) is 10
- Features lock to mating part and PCB retention
- Copper alloy metal material and gold material - plating mating
- Black liquid crystal polymer resin
- 4p - 4s power signal configuration
- Operating temperature range from -40° to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.4mm
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505006
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001