Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505072-0101
Order Code3215855
Product RangeTermiMate 505072
Technical Datasheet
20.323 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.121 |
| 100+ | €0.103 |
| 500+ | €0.090 |
| 1000+ | €0.0815 |
| 2000+ | €0.0765 |
| 3000+ | €0.0714 |
Minimum: 10
Multiple: 10
€1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505072-0101
Order Code3215855
Product RangeTermiMate 505072
Technical Datasheet
Product RangeTermiMate 505072
No. of Contacts1Contacts
GenderSocket
Pitch Spacing-
Wire Size AWG Max22AWG
Contact Termination TypeSurface Mount
No. of Rows1Rows
Wire Size AWG Min26AWG
Connector MountingSurface Mount Right Angle
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Alternatives for 505072-0101
1 Product Found
Technical Specifications
Product Range
TermiMate 505072
Gender
Socket
Wire Size AWG Max
22AWG
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
-
Contact Termination Type
Surface Mount
Wire Size AWG Min
26AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146