Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505151-0200
Order Code3051165
Product RangeDuraClik 505151
Technical Datasheet
16.961 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.152 |
10+ | €0.129 |
50+ | €0.116 |
100+ | €0.101 |
500+ | €0.0911 |
1000+ | €0.0823 |
Price for:Each
Minimum: 1
Multiple: 1
€0.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505151-0200
Order Code3051165
Product RangeDuraClik 505151
Technical Datasheet
Product RangeDuraClik 505151
No. of Positions2Ways
Pitch Spacing2mm
For Use With505152, 505153, 505487 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DuraClik 505151
No. of Positions
2Ways
For Use With
505152, 505153, 505487 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 505151-0200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907