Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505278-2233
Order Code3499046
Product RangeEasy-On 505278
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No505278-2233
Order Code3499046
Product RangeEasy-On 505278
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts22Contacts
Product RangeEasy-On 505278
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
505278-2233 is a 505278 series 0.50mm pitch Easy-On FFC/FPC connector. Mates with 15466 0.50mm pitch Premo-Flex FFC jumpers with latching ears.
- 0.5A current maximum per contact
- 50V voltage maximum
- 22 loaded circuits
- Single row, right angle orientation and surface mount PCB mounting
- Durability (mating cycles max) is 20
- Front flip actuator
- Phosphor bronze metal material and Tin-silver-bismuth plating mating
- Beige liquid crystal polymer resin
- Features PCB retention, polarized to PCB
- Operating temperature range from -40° to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
22Contacts
Product Range
Easy-On 505278
Contact Position
Bottom
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001