Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505413-6010
Order Code3499256
Product RangeSlimStack 505413
Technical Datasheet
27.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
7000+ | €0.627 |
21000+ | €0.626 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
€4,389.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505413-6010
Order Code3499256
Product RangeSlimStack 505413
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505413
SVHCNo SVHC (21-Jan-2025)
Product Overview
505413-6010 is a SlimStack 505413 SSB RP series, 0.35mm pitch, dual row board-to-board receptacle mates with SlimStack SSB RP plug 505417.
- Surface mount termination interface style and vertical orientation
- 60 loaded circuits
- 30 mating cycles max durability
- Features PCB retention
- 0.9mm, 1mm mated height
- 2mm mated width
- Copper alloy metal with gold plating mating and gold plating termination
- 50V AC (RMS)/DC maximum voltage and 0.3A, 3.0A maximum current per contact
- Operating temperature range from -40° to +85°C
- Liquid crystal polymer resin
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.35mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505413
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001