Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505448-1071
Order Code2912163
Product RangeMicro-Lock PLUS 505448
Also Known AsGTIN UPC EAN: 889056765077
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.934 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€2,802.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505448-1071
Order Code2912163
Product RangeMicro-Lock PLUS 505448
Also Known AsGTIN UPC EAN: 889056765077
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock PLUS 505448
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Micro-Lock Plus Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Positive lock
- Inner lock for dual row versions and outer lock for single row versions
- Dual contact terminal design
- Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal
- Withstands up to 105˚C operating temperature
Applications
Automotive, Consumer Electronics
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.25mm
No. of Contacts
10Contacts
Product Range
Micro-Lock PLUS 505448
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Alternatives for 505448-1071
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005