Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505448-3071
Order Code2912165
Product RangeMicro-Lock PLUS 505448
Also Known AsGTIN UPC EAN: 889056387897
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €2.600 |
| 1500+ | €2.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€1,300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505448-3071
Order Code2912165
Product RangeMicro-Lock PLUS 505448
Also Known AsGTIN UPC EAN: 889056387897
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock PLUS 505448
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Micro-Lock Plus Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Positive lock
- Inner lock for dual row versions and outer lock for single row versions
- Dual contact terminal design
- Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal
- Withstands up to 105˚C operating temperature
Applications
Automotive, Consumer Electronics
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.25mm
No. of Contacts
30Contacts
Product Range
Micro-Lock PLUS 505448
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005