Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505473-0810
Order Code2523177
Product RangeSlimStack 505473 Series
Technical Datasheet
30.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.286 |
18000+ | €0.283 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€1,716.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505473-0810
Order Code2523177
Product RangeSlimStack 505473 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505473 Series
Product Overview
505473-0810 is a slimstack 505473, battery series, 0.40mm Pitch, dual row, board-to-board receptacle mates with SlimStack battery (10.0A) plug 505476.
- Surface mount termination interface style and vertical orientation
- 8 loaded circuits
- 10 mating cycles max durability
- 4p - 4s power-signal configuration
- Features lock to mating part
- 6mm mated height
- 2mm mated width
- Copper alloy metal with gold plating mating and gold plating termination
- Operating temperature range from -40° to 85°C
- Liquid crystal polymer resin
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.4mm
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505473 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00949