Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505565-1001
Order Code3864027
Product RangeMicro-Lock Plus 505565 Series
Technical Datasheet
24.047 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.314 |
10+ | €0.265 |
50+ | €0.228 |
100+ | €0.197 |
500+ | €0.183 |
1000+ | €0.168 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505565-1001
Order Code3864027
Product RangeMicro-Lock Plus 505565 Series
Technical Datasheet
Product RangeMicro-Lock Plus 505565 Series
No. of Positions10Ways
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus 505431 Terminal & MicroLock Plus 797581148/49, 797582143/44 Pre-Crimped Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Lock Plus 505565 Series
No. of Positions
10Ways
For Use With
Molex Micro-Lock Plus 505431 Terminal & MicroLock Plus 797581148/49, 797582143/44 Pre-Crimped Leads
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 505565-1001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001