Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51021-1300
Order Code615158
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 800753575271
Technical Datasheet
45.907 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.274 |
100+ | €0.209 |
500+ | €0.172 |
1000+ | €0.155 |
2000+ | €0.152 |
3000+ | €0.149 |
Price for:Each
Minimum: 10
Multiple: 10
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-1300
Order Code615158
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 800753575271
Technical Datasheet
Product RangePicoBlade 51021
No. of Positions13Ways
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Friction Lock
- Reliable Terminal
- Polarized Mating Geometry
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 51021
No. of Positions
13Ways
For Use With
Molex PicoBlade 50058 & 50079 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 51021-1300
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544