Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51047-0500
Order Code3864044
Product RangePicoBlade 51047
Technical Datasheet
80.989 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.305 |
10+ | €0.265 |
50+ | €0.226 |
100+ | €0.190 |
500+ | €0.157 |
1000+ | €0.135 |
Price for:Each
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51047-0500
Order Code3864044
Product RangePicoBlade 51047
Technical Datasheet
Product RangePicoBlade 51047
No. of Positions5Ways
Pitch Spacing1.25mm
For Use With50217 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PicoBlade 51047
No. of Positions
5Ways
For Use With
50217 Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 51047-0500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101