Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51338-0574.
Order Code1355651
Product RangeSlimStack 51338
Also Known AsGTIN UPC EAN: 822348296804
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 15000+ | €0.941 |
Price for:Each
Minimum: 15000
Multiple: 15000
€14,115.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51338-0574.
Order Code1355651
Product RangeSlimStack 51338
Also Known AsGTIN UPC EAN: 822348296804
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 51338
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.4mm
No. of Contacts
50Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 51338
Alternatives for 51338-0574.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087