Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51338-2474
Order Code3215649
Product RangeSlimStack 51338 Series
Technical Datasheet
22.954 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.350 |
| 100+ | €1.310 |
| 500+ | €1.170 |
| 1000+ | €1.040 |
| 2000+ | €0.999 |
| 3000+ | €0.957 |
Minimum: 10
Multiple: 10
€13.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51338-2474
Order Code3215649
Product RangeSlimStack 51338 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 51338 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
51338-2474 is a 0.40mm pitch, 51338 J-bend series, SlimStack board-to-board receptacle mates with 0.40mm pitch 55909 vertical SlimStack plugs.
- Dual row and 24 circuit
- Durability of 30 mating cycles max
- Suitable for board-to-board signal application
- Phosphor bronze material with gold plating termination and plating mating
- Vertical orientation
- Features lock to mating part
- Surface mount termination interface style
- 0.3A current - maximum per contact and 50V AC (RMS)/DC voltage maximum
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
24Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 51338 Series
Pitch Spacing
0.4mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51338-2474
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000414