Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52117-0242
Order Code3051475
Product RangeMizu-P25 52117
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No52117-0242
Order Code3051475
Product RangeMizu-P25 52117
Technical Datasheet
Product RangeMizu-P25 52117
No. of Positions2Ways
Pitch Spacing5mm
For Use WithMolex Mizu-P25 50039 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Mizu-P25 52117
No. of Positions
2Ways
For Use With
Molex Mizu-P25 50039 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359