Print Page
Image is for illustrative purposes only. Please refer to product description.
7.965 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.467 |
10+ | €0.464 |
50+ | €0.413 |
100+ | €0.362 |
500+ | €0.348 |
1000+ | €0.341 |
Price for:Each
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52418-0610
Order Code3862747
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingThrough Hole Mount Right Angle
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
1Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
-
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724