Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52559-3052
Order Code1757101
Product RangeEasy-On 52559
Also Known AsGTIN UPC EAN: 822348533763
Technical Datasheet
1.374 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
10+ | €2.610 |
100+ | €2.130 |
250+ | €1.980 |
500+ | €1.970 |
1000+ | €1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-3052
Order Code1757101
Product RangeEasy-On 52559
Also Known AsGTIN UPC EAN: 822348533763
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeEasy-On 52559
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
30Contacts
Product Range
Easy-On 52559
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 52559-3052
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594