Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52559-3353
Order Code3499076
Product RangeEasy-On 52559
Technical Datasheet
4.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.000 |
3000+ | €1.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-3353
Order Code3499076
Product RangeEasy-On 52559
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts33Contacts
Product RangeEasy-On 52559
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
52559-3353 is a 52559 series Easy-On FFC/FPC connector with its market proven ‘Slider’ locking mechanism, offers design flexibility for FFC/FPC cable routing applications. Typical applications are industry-IoT interconnection devices, smart speakers, UAVs (drones), FA robots, security cameras, mobile-POS terminals, consumers-home appliances, medical-patient monitoring, MRI/CT machines, disposable inspection devices.
- Offers design flexibility
- Prevent solder wicking during the SMT process
- Voltage (maximum) is 50V, current (maximum) is 0.5A per circuit
- Contact resistance (maximum) is 20milliohms
- Dielectric withstanding voltage is 250VAC, insulation resistance (minimum) is 50Megohms
- FFC/FPC thickness is 0.30mm, durability (maximum) is 20cycles
- LCP, UL 94V-0 housing, PA, UL 94V-0 actuator, copper alloy contact
- Operating temperature range from -40 to +85°C
- 33 loaded circuits, gold plating mating
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
33Contacts
Product Range
Easy-On 52559
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001