Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52808-0570
Order Code1757111
Product RangeEasy-On 52808
Also Known AsGTIN UPC EAN: 822348142491
Technical Datasheet
744 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.494 |
| 100+ | €0.440 |
| 500+ | €0.387 |
| 1000+ | €0.333 |
| 2000+ | €0.326 |
| 3000+ | €0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52808-0570
Order Code1757111
Product RangeEasy-On 52808
Also Known AsGTIN UPC EAN: 822348142491
Technical Datasheet
Pitch Spacing1mm
No. of Contacts5Contacts
Product RangeEasy-On 52808
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52808-0570 is a 5-position 1-row female vertical Easy-On™ FFC/FPC Connector with tin-plated phosphor bronze contacts and a natural colour high temperature thermoplastic housing. It mates with the Premo-Flex FFC.
- 0.5A Maximum current per contact
- 125VAC (rms)/DC Maximum voltage
Applications
Consumer Electronics, Communications & Networking, Medical, Computers & Computer Peripherals, Security
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
5Contacts
Product Range
Easy-On 52808
Contact Position
-
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 52808-0570
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000276