Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52808-0671
Order Code1757113
Product RangeEasy-On 52808
Also Known AsGTIN UPC EAN: 822348136056
Technical Datasheet
18.298 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.590 |
10+ | €0.481 |
50+ | €0.417 |
100+ | €0.361 |
500+ | €0.313 |
1000+ | €0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52808-0671
Order Code1757113
Product RangeEasy-On 52808
Also Known AsGTIN UPC EAN: 822348136056
Technical Datasheet
Pitch Spacing1mm
No. of Contacts6Contacts
Product RangeEasy-On 52808
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
6Contacts
Product Range
Easy-On 52808
Contact Position
-
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 52808-0671
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000389