Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52808-2570
Order Code1757123
Product RangeEasy-On 52808
Also Known AsGTIN UPC EAN: 822348143511
Technical Datasheet
980 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.050 |
| 100+ | €0.944 |
| 500+ | €0.787 |
Price for:Each
Minimum: 10
Multiple: 10
€10.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52808-2570
Order Code1757123
Product RangeEasy-On 52808
Also Known AsGTIN UPC EAN: 822348143511
Technical Datasheet
Pitch Spacing1mm
No. of Contacts25Contacts
Product RangeEasy-On 52808
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52808-2570 is a 25-position 1-row female vertical Easy-On™ FFC/FPC Connector with tin-plated phosphor bronze contacts and a natural colour high temperature thermoplastic housing. It mates with the Premo-Flex FFC.
- 0.5A Maximum current per contact
- 125VAC (rms)/DC Maximum voltage
Applications
Consumer Electronics, Communications & Networking, Medical, Computers & Computer Peripherals, Security
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
25Contacts
Product Range
Easy-On 52808
Contact Position
-
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 52808-2570
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005