Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52885-0874
Order Code2779753
Product RangeSlimStack 52885 Series
Also Known AsGTIN UPC EAN: 822348166046
Technical Datasheet
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.460 |
3000+ | €2.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,460.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52885-0874
Order Code2779753
Product RangeSlimStack 52885 Series
Also Known AsGTIN UPC EAN: 822348166046
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 52885 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
52885-0874 receptacle is a 52885 series SlimStack board-to-board connector that offers a wide variety of circuit sizes and various stack heights for space savings and design flexibility in a diverse range of applications. Molex micro solution design provides solutions for any market requirement. Typical applications are automotive, car radar, car infotainment, datacom, servers, office equipment, industrial, automation machines, medical, patient monitors, ultrasound monitors, home appliance, digital electronics.
- Long effective mating length improves contact wipe and electrical reliability
- Mating guide key ensures correct mating orientation
- 80 circuits (loaded), 50 durability (mating cycles maximum)
- Natural colour, gold plating mating, high temperature thermoplastic resin
- 94V-0 flammability, vertical orientation, surface mount termination interface
- 6.40mm mated width, mated height is 6.00 to 10.00mm
- Number of rows are 2
- Operating temperature range from -55° to +105°C
- Maximum voltage rating is 100V, maximum current per contact is 0.5A
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.635mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 52885 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.345