Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52901-1074
Order Code3865343
Product RangeSlimStack 52901 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 440+ | €6.750 |
| 1320+ | €6.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 440
Multiple: 440
€2,970.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52901-1074
Order Code3865343
Product RangeSlimStack 52901 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 52901 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.635mm
No. of Contacts
100Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 52901 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001