Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53307-1871
Order Code3863241
Product Range53307 Series
Technical Datasheet
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.370 |
3000+ | €1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,370.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53307-1871
Order Code3863241
Product Range53307 Series
Technical Datasheet
Connector SystemsSignal
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts18Contacts
Contact Termination TypeSurface Mount Straight
Product Range53307 Series
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
18Contacts
Product Range
53307 Series
Contact Material
Phosphor Bronze
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001