Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53916-0808
Order Code2396193
Product RangeSlimStack 53916
Also Known AsGTIN UPC EAN: 800753919396
Technical Datasheet
1.879 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.660 |
| 37+ | €3.790 |
| 112+ | €3.680 |
| 300+ | €3.630 |
| 750+ | €3.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53916-0808
Order Code2396193
Product RangeSlimStack 53916
Also Known AsGTIN UPC EAN: 800753919396
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 53916
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53916-0808 is a 80-position 2-row SlimStack™ fully shrouded vertical SMT PCB Header with gold-plated brass contacts. It mates with SlimStack™ receptacle 52991 and 54167. It is suitable for board-to-board applications.
- Maximum current per contact is 0.5A
- Maximum voltage is 50V
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
No. of Contacts
80Contacts
Contact Material
Brass
Product Range
SlimStack 53916
Alternatives for 53916-0808
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063