Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54102-0204
Order Code3499296
Product RangeSlimStack 54102
Technical Datasheet
9.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.040 |
9000+ | €1.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€3,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54102-0204
Order Code3499296
Product RangeSlimStack 54102
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 54102
SVHCNo SVHC (21-Jan-2025)
Product Overview
54102-0204 54102 series SlimStack 0.50mm-pitch board-to-board receptacle delivers design flexibility, with a wide range of circuit sizes and height variations as low as 1.50mm. It supports mobile industry processor interface (MIPI) D-PHY, MIPI M-PHY and HDMI 2.0 for all series. Supports DisplayPort 1.4 with 1.50mm mated connector height. Typical applications are automotive-car cameras, Car LiDAR, ADAS application sensors, data / computing-desktop PCs, tablet PCs, servers, industrial- automation machines, cameras/sensors, test equipment.
- High operating temperature up to 105°C withstands harsh environments
- High-speed performance, offers design flexibility
- Durability (maximum) is 30cycles
- Voltage (maximum) is 50V, current (maximum) is 0.5A per circuit
- Contact resistance (maximum) is 40 to 70milliohms
- Dielectric withstanding voltage is 125V to 500VAC, insulation resistance (minimum) is 100Megohms
- LCP, UL94V-0 housing, copper alloy contact, gold contact area, nickel underplating
- Operating temperature range from -40 to 105˚C
- 2.50mm mated height
- 5.30mm mated width
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 54102
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001