Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54104-3431
Order Code3499161
Product RangeEasy-On 54104
Technical Datasheet
6.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1500+ | €1.270 |
4500+ | €1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€1,905.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54104-3431
Order Code3499161
Product RangeEasy-On 54104
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts34Contacts
Product RangeEasy-On 54104
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
54104-3431 is a 54104 series 0.50mm pitch, slider series, right-angle, top contact, Easy-On FFC/FPC connector. Mates with 15020 0.50mm pitch Premo-Flex FFC jumpers.
- 34 circuits and 2.00mm height
- Durability of 20 mating cycles max
- 0.5A current - maximum per contact and 50V voltage maximum
- UL E29179 and CSA LR19980 approval agency
- 94V-0 flammability
- PCB retention
- Polarized to PCB
- Phosphor bronze material and gold plating mating and plating termination
- Natural resin
- High temperature thermoplastic resin material
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
34Contacts
Product Range
Easy-On 54104
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 54104-3431
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001