Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54104-4031
Order Code1757126
Product RangeEasy-On 54104
Also Known AsGTIN UPC EAN: 822348532391
Technical Datasheet
2.810 In Stock
1.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
37+ | €2.080 |
112+ | €1.980 |
300+ | €1.820 |
750+ | €1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54104-4031
Order Code1757126
Product RangeEasy-On 54104
Also Known AsGTIN UPC EAN: 822348532391
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeEasy-On 54104
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
40Contacts
Product Range
Easy-On 54104
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 54104-4031
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000723