Print Page
Image is for illustrative purposes only. Please refer to product description.
9.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.876 |
4500+ | €0.836 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€1,314.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54132-3862
Order Code3499167
Product RangeEasy-On 54132 Series
Pitch Spacing0.5mm
No. of Contacts38Contacts
Product RangeEasy-On 54132 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
54132-3862 is a 54132 slider series, 0.5mm pitch, easy-on FFC/FPC connector with bottom contact style.
- Surface mount with right angle orientation style
- 38 loaded circuits
- 20 mating cycles max durability
- Slider actuator and 94V-0 flammability
- 2mm mated height
- Phosphor bronze metal with gold plating mating and gold plating termination
- Features PCB retention and polarized to PCB
- 50V maximum voltage and 0.5A maximum current per contact
- Operating temperature range from -20° to 85°C
- High temperature thermoplastic resin
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
38Contacts
Product Range
Easy-On 54132 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Alternatives for 54132-3862
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001