Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54132-4062
Order Code2612341
Product RangeEasy-On 54132
Also Known AsGTIN UPC EAN: 822348824885
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | €1.040 |
4500+ | €1.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€1,560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54132-4062
Order Code2612341
Product RangeEasy-On 54132
Also Known AsGTIN UPC EAN: 822348824885
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeEasy-On 54132
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 54132-4062 is a 40-position 1-row female right-angle Easy-On™ type ZIF FFC/FPC Connector with gold-plated phosphor bronze contacts and a high temperature thermoplastic housing. It mates with the Premo-Flex FFC.
- PCB retention
- Polarized to PCB
- 2mm mated height
- Maximum current per contact is 0.5A
- Maximum voltage is 50V
- Operating temperature range from -20°C to +85°C
- Maximum 0.5A current per contact, maximum 50V voltage
- Black, natural colour resin
- UL E29179 certified
- Polarized to PCB, non stackable and 2mm mated height
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
40Contacts
Product Range
Easy-On 54132
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 54132-4062
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55315