Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.972 |
9000+ | €0.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€2,916.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54722-0164
Order Code2612269
Product Range54722
Also Known AsGTIN UPC EAN: 756054574317
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range54722
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 54722-0164 from Molex is a 0.5mm pitch dual row, SlimStack receptacle. This receptacle is made of phosphor bronze material with gold plating and gold termination plating. It mates with 55560 PCB header.
- Vertical orientation
- 16 circuits (loaded), PCB retention
- Maximum durability of 30 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -40°C to +105°C
- Maximum 0.5A current per contact, maximum 50V voltage
- Black colour resin
- UL E29179 certified
- 1.5mm stacking height
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
Product Range
54722
Alternatives for 54722-0164
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237