Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54722-0204
Order Code3215664
Product RangeSlimStack 54722
Technical Datasheet
10.341 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.430 |
| 75+ | €1.050 |
| 225+ | €1.030 |
| 600+ | €1.010 |
| 1500+ | €0.987 |
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54722-0204
Order Code3215664
Product RangeSlimStack 54722
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 54722
SVHCNo SVHC (25-Jun-2025)
Product Overview
54722-0204 is a 54722 series, 0.5mm pitch, dual row, 20 circuits, SlimStack receptacle with 1.5mm stacking height. Mates with 55560 0.50mm pitch vertical SlimStack plugs.
- 50V max voltage and 0.5A current maximum per contact
- 30 durability (mating cycles max)
- Black high temperature thermoplastic resin
- Phosphor bronze metal with gold plating termination and plating mating material
- Vertical orientation
- Surface mount termination interface style
- Operating temperature range from -40° to +105°C
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 54722
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 54722-0204
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0703