Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55560-0307
Order Code3215669
Product RangeSlimStack 55560
Technical Datasheet
1.018 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.790 |
10+ | €2.370 |
50+ | €2.130 |
100+ | €1.860 |
500+ | €1.660 |
1000+ | €1.610 |
Minimum: 1
Multiple: 1
€2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No55560-0307
Order Code3215669
Product RangeSlimStack 55560
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 55560
SVHCNo SVHC (21-Jan-2025)
Product Overview
55560-0307 is a 55560 series, 0.5mm pitch, dual row, 30 circuit, fully shrouded SlimStack plug with 1.5mm stack height. Mates with 54722 0.50mm pitch vertical SlimStack receptacles.
- 50V max voltage and 0.5A current maximum per contact
- Features lock to mating part
- Black high temperature thermoplastic resin
- Brass metal with gold plating termination and plating mating material
- Vertical orientation
- Surface mount termination interface style
- Operating temperature range from -40° to +105°C
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
30Contacts
Contact Material
Brass
Product Range
SlimStack 55560
Alternatives for 55560-0307
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0413