Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55909-0374
Order Code2612266
Product RangeSlimStack 55909
Also Known AsGTIN UPC EAN: 822348176069
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.620 |
7500+ | €1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€4,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No55909-0374
Order Code2612266
Product RangeSlimStack 55909
Also Known AsGTIN UPC EAN: 822348176069
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 55909
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 55909-0374 from Molex is a 0.40mm pitch dual row board-to-board SlimStack plug. This plug is made of brass material with gold material plating and gold termination plating. It mates with SlimStack board-to-board receptacle 51338 and 500913.
- Vertical orientation
- 30 circuits (loaded)
- Maximum durability of 30 mating cycles
- Lock to mating part
- Surface mount termination interface style
- Operating temperature range from -25°C to +85°C
- Maximum 0.3A current per contact, maximum 50V AC (RMS)/DC voltage
- Black colour resin
- With PCB retention and no breakaway
- Non stackable
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.4mm
No. of Contacts
30Contacts
Contact Material
Brass
Product Range
SlimStack 55909
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031