Print Page
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.500 |
5+ | €9.350 |
Price for:Each
Minimum: 1
Multiple: 1
€10.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63800-2810
Order Code2779730
Product Range207124
Also Known As56451081, GTIN UPC EAN: 0884982365582
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length-
For Use WithInspection Tools
Magnification10x
Product Range207124
Plug Type-
SVHCTo Be Advised
Product Overview
The 63800-2810 is an Eye Loupe made of lightweight plastic body with ground and polished clear optical glass lens. The eye loupe is a magnification tool used to aid visual evaluation of a crimp termination.
- 10X magnification
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Inspection Tools
Product Range
207124
SVHC
To Be Advised
Arm Length
-
Magnification
10x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009761