Print Page
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.810 |
5+ | €60.070 |
Price for:Each
Minimum: 1
Multiple: 1
€64.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63812-0000
Order Code3107317
Product Range207121
Also Known AsGTIN UPC EAN: 800754356992
Technical Datasheet
For Use WithMolex KK Series 2.54mm Contacts
Product Range207121
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Molex KK Series 2.54mm Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
207121
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525