Print Page
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €151.210 |
Price for:Each
Minimum: 1
Multiple: 1
€151.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63813-2400
Order Code1830397
Product Range207121
Also Known AsGTIN UPC EAN: 0800756720210
Technical Datasheet
For Use WithMolex 98913, 64322 Series Socket Contacts
Product Range207121
SVHCNo SVHC (25-Jun-2025)
Product Overview
Extractor Tool is for the removal of 98913 and 64322 Series female terminals from CMC connector.
- For 0.6mm (.02") CP crimp terminals
Applications
Maintenance & Repair
Technical Specifications
For Use With
Molex 98913, 64322 Series Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
207121
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144