Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63819-0000
Order Code1602635
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 0800756936826
Technical Datasheet
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €440.890 |
Price for:Each
Minimum: 1
Multiple: 1
€440.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-0000
Order Code1602635
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 0800756936826
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex Micro-Fit 3.0 43030, 43031, 44372, 45773 & 45807 30-20AWG Contacts
Product RangePremiumGrade 207129
SVHCNo SVHC (21-Jan-2025)
Alternatives for 63819-0000
1 Product Found
Product Overview
63819-0000 is a PremiumGrade hand crimp tool for Micro-Fit 3.0 terminals. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V) with the use of the 63816-0800 crimp head.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- For Micro-Fit 3.0™ crimp terminals, 20-30AWG
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex Micro-Fit 3.0 43030, 43031, 44372, 45773 & 45807 30-20AWG Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333