Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63819-1300.
Order Code1572014
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 800756955582
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €419.830 |
Price for:Each
Minimum: 1
Multiple: 1
€419.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-1300.
Order Code1572014
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 800756955582
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex Standard .062" 1560, 1561, 1786, 1787, 5005 & 5006 24-18AWG Pin & Socket Terminals
Product RangePremiumGrade 207129
SVHCNo SVHC (21-Jan-2025)
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
- Right and left handed applications
- Tool is WHMA-IPCA620 Class 2 compliant as indicated
- Tool is RoHS compliant, however RoHS compliant is not required
- For 1.57mm (.062") diameter, standard .062" pin and socket crimp terminals, 18-24AWG
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex Standard .062" 1560, 1561, 1786, 1787, 5005 & 5006 24-18AWG Pin & Socket Terminals
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 63819-1300.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333