Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.020 |
5+ | €63.040 |
Price for:Each
Minimum: 1
Multiple: 1
€68.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-1575
Order Code2924893
Product Range207128
Also Known AsGTIN UPC EAN: 883906198954
Technical Datasheet
For Use WithMolex 63819-1500 Ratchet Hand Crimp Tool
Crimp Locator ApplicationsMolex Pico-Clasp Series 1mm Wire-to-Board Crimp Terminals
Product Range207128
SVHCTo Be Advised
Technical Specifications
For Use With
Molex 63819-1500 Ratchet Hand Crimp Tool
Product Range
207128
Crimp Locator Applications
Molex Pico-Clasp Series 1mm Wire-to-Board Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 63819-1575
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05