Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.730 |
5+ | €61.630 |
Price for:Each
Minimum: 1
Multiple: 1
€65.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63827-1475
Order Code2924905
Product Range207128
Also Known AsGTIN UPC EAN: 191128150149
Technical Datasheet
For Use WithMolex 63827-1400 Ratchet Hand Crimp Tool
Crimp Locator ApplicationsMolex PicoBlade Series 1.25mm Crimp Terminals
Product Range207128
SVHCTo Be Advised
Technical Specifications
For Use With
Molex 63827-1400 Ratchet Hand Crimp Tool
Product Range
207128
Crimp Locator Applications
Molex PicoBlade Series 1.25mm Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05