Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68532-4462
Order Code2783889
Product RangeMini50 72610 Series
Also Known AsGTIN UPC EAN: 191128149389
Technical Datasheet
36 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.660 |
| 5+ | €28.090 |
| 10+ | €27.510 |
| 25+ | €26.940 |
Price for:Each
Minimum: 1
Multiple: 1
€28.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No68532-4462
Order Code2783889
Product RangeMini50 72610 Series
Also Known AsGTIN UPC EAN: 191128149389
Technical Datasheet
Product RangeMini50 72610 Series
Current Rating2.4A
Voltage Rating VAC-
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourBlack
Connector MountingPanel Mount
SVHCTo Be Advised
Product Overview
68532-4462 is an in-vehicle dual port smart charger. It provides over-voltage, reverse-battery and over-current protection, ESD and short-circuit protection.
- USB battery charging specification BC1.2 compliant
- Apple MFI compatible
- 2.4A output current
- Automotive-grade USB type A on the front
- 10K cycle life
- Molex Mini50 on the rear
- Optional tethered dust caps
Technical Specifications
Product Range
Mini50 72610 Series
Voltage Rating VAC
-
No. of USB Ports
2 Ports
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
2.4A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Black
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 68532-4462
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042