Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68784-0003
Order Code1617587
Product Range68784 Series
Also Known AsGTIN UPC EAN: 0883906173753
Technical Datasheet
1.979 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.820 |
10+ | €6.930 |
100+ | €5.900 |
250+ | €5.890 |
500+ | €5.770 |
1000+ | €5.650 |
Price for:Each
Minimum: 1
Multiple: 1
€8.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No68784-0003
Order Code1617587
Product Range68784 Series
Also Known AsGTIN UPC EAN: 0883906173753
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Connector BMicro USB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range68784 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Small footprint
- Stainless steel shell (0.30mm [.019"] thick)
- Simple edge-contact beam geometry of connector shell
- Over-mould process used for receptacles
- 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
- Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
- Rear shield of stainless steel shell in standard-mount versions
- Pick and place area (3.00mm diameter [.118"]) on connector shell
- Halogen-free receptacles
Technical Specifications
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
68784 Series
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042574