Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68789-0038
Order Code3498896
Product Range68789 Series
Technical Datasheet
2.789 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.520 |
10+ | €16.190 |
Price for:Each
Minimum: 1
Multiple: 1
€16.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No68789-0038
Order Code3498896
Product Range68789 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range68789 Series
SVHCTo Be Advised
Product Overview
68789-0038 is a USB shielded I/O cable assembly with Type A male USB 3.0 on one end and Type B male USB 3.0 on other end.
- 1m length
- Black PVC cable
- 0.9, 30VAC rated
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
68789 Series
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06813