Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68801-4594
Order Code2366173
Product RangeFlexi-Mate 68801 Series
Also Known AsGTIN UPC EAN: 887191406398
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
7200+ | €0.429 |
Price for:Each
Minimum: 7200
Multiple: 7200
€3,088.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No68801-4594
Order Code2366173
Product RangeFlexi-Mate 68801 Series
Also Known AsGTIN UPC EAN: 887191406398
Technical Datasheet
Connector Type AFlexi-Mate 2 Position Receptacle
Connector to ConnectorFlexi-Mate Receptacle to Flexi-Mate Receptacle
Connector Type BFlexi-Mate 2 Position Receptacle
Cable Length - Imperial4.5"
Cable Length - Metric115mm
Jacket ColourWhite
Product RangeFlexi-Mate 68801 Series
Technical Specifications
Connector Type A
Flexi-Mate 2 Position Receptacle
Connector Type B
Flexi-Mate 2 Position Receptacle
Cable Length - Metric
115mm
Product Range
Flexi-Mate 68801 Series
Connector to Connector
Flexi-Mate Receptacle to Flexi-Mate Receptacle
Cable Length - Imperial
4.5"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Alternatives for 68801-4594
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003012