Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No70246-1004
Order Code1392408
Product RangeC-Grid 70246 Series
Also Known AsGTIN UPC EAN: 822348755905
Technical Datasheet
32.379 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.863 |
50+ | €0.718 |
100+ | €0.675 |
500+ | €0.631 |
1000+ | €0.618 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No70246-1004
Order Code1392408
Product RangeC-Grid 70246 Series
Also Known AsGTIN UPC EAN: 822348755905
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70246 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
70246-1004 is a 70246 series, 2.54mm Pitch, low profile, 10 circuit, dual row, vertical fully shrouded, C-Grid header. It mates with 71395 C-Grid vertical, dual row, high profile, surface mount PCB connectors, 71850 C-Grid vertical, dual row, high profile, through hole PCB receptacles, 70450 SL dual row crimp housings.
- 2.5A maximum per contact current, 250VDC maximum voltage
- 94V-0 flammability
- Brass metal material, tin-lead plating termination material, gold plating mating material
- Vertical orientation and through hole termination interface style
- Centre slot polarized to mating part
- 3.43mm PC tail length, 2.54mm pitch - mating interface, 0.127µm plating min - mating
- 1.60mm recommended PCB thickness, 1.905µm plating min - termination
- Operating temperature range from -55°C to +120°C
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
C-Grid 70246 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 70246-1004
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001506