Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73286-0340
Order Code4703461
Product Range73286 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €166.500 |
5+ | €160.870 |
10+ | €155.230 |
Price for:Each
Minimum: 1
Multiple: 1
€166.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73286-0340
Order Code4703461
Product Range73286 Series
Technical Datasheet
Capacitance100pF
Voltage Rating100VDC
Current Rating5A
Capacitor Case StyleAxial
Capacitor MountingThrough Hole
Capacitance Tolerance± 25%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product Range73286 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100pF
Current Rating
5A
Capacitor Mounting
Through Hole
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
100VDC
Capacitor Case Style
Axial
Capacitance Tolerance
± 25%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
73286 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001