Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2081
Order Code4072724
Product Range73591 Series
Technical Datasheet
394 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.340 |
5+ | €20.870 |
10+ | €18.390 |
50+ | €15.570 |
100+ | €13.510 |
250+ | €12.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€23.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2081
Order Code4072724
Product Range73591 Series
Technical Datasheet
Frequency Min5.65GHz
Frequency Max7.15GHz
DirectionClockwise
Insertion Loss Max0.5dB
Isolation Min-18dB
Return Loss-19dB
Average Power Max10W
RF Isolator Dimension15.3 mm x 5.9 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
5.65GHz
Direction
Clockwise
Isolation Min
-18dB
Average Power Max
10W
RF Isolator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
7.15GHz
Insertion Loss Max
0.5dB
Return Loss
-19dB
RF Isolator Dimension
15.3 mm x 5.9 mm
RF Isolator Input Connector
-
VSWR Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1