Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2091
Order Code4072736
Product Range73591 Series
Technical Datasheet
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.100 |
5+ | €13.700 |
10+ | €12.290 |
50+ | €11.310 |
100+ | €8.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2091
Order Code4072736
Product Range73591 Series
Technical Datasheet
Frequency Min617MHz
Frequency Max652MHz
DirectionClockwise
Insertion Loss Max0.35dB
Isolation Min20dB
Return Loss20dB
Average Power Max130W
RF Isolator Dimension28 mm x 7.7 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
617MHz
Direction
Clockwise
Isolation Min
20dB
Average Power Max
130W
RF Isolator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
652MHz
Insertion Loss Max
0.35dB
Return Loss
20dB
RF Isolator Dimension
28 mm x 7.7 mm
RF Isolator Input Connector
-
VSWR
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1