Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No743201004
Order Code9734139
Product RangeMicroCross DVI 74320
Also Known As74320-1004, GTIN UPC EAN: 800753526495
Technical Datasheet
394 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.650 |
10+ | €3.040 |
100+ | €2.850 |
250+ | €2.840 |
500+ | €2.830 |
1000+ | €2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€3.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No743201004
Order Code9734139
Product RangeMicroCross DVI 74320
Also Known As74320-1004, GTIN UPC EAN: 800753526495
Technical Datasheet
DVI ConfigurationDVI-I (Integrated)
No. of Contacts29Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product RangeMicroCross DVI 74320
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Analogue coaxial lines
- Fully Shielded
- Protruding shield
- Rugged LFH contact design
- Plug and Play
Applications
Computers & Computer Peripherals, Industrial, Sound & Video
Technical Specifications
DVI Configuration
DVI-I (Integrated)
No. of Contacts
29Contacts
Contact Termination
Through Hole Right Angle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MicroCross DVI 74320
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006523